935288303132
Description: AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6

Overview of 935288303132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 935288303132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935288303132 by Nexperia

935288303132
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
VSON,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
24 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 935288303132
    Nexperia
    AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
    VS

Alternate Parts for 935288303132

This table gives cross-reference parts and alternative options found for 935288303132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935288303132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUP1G08DCK AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5 Texas Instruments 935288303132 vs SN74AUP1G08DCK
SN74AUP1G08YEPR 74AUP1G SERIES, 2-INPUT AND GATE, BGA5, WCSP-5 Texas Instruments 935288303132 vs SN74AUP1G08YEPR
74AUP1G09GF/S500 AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 NXP Semiconductors 935288303132 vs 74AUP1G09GF/S500
74AUP1G08FW5-7 AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 Diodes Incorporated 935288303132 vs 74AUP1G08FW5-7
935292833132 AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 935288303132 vs 935292833132
74AUP1G09GW AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935288303132 vs 74AUP1G09GW
SN74AUP1G08DSF2 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 Texas Instruments 935288303132 vs SN74AUP1G08DSF2
935298227125 AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935288303132 vs 935298227125
74AUP1G08GF,132 74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin Nexperia 935288303132 vs 74AUP1G08GF,132
74AUP1G08GM,115 74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin Nexperia 935288303132 vs 74AUP1G08GM,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935288303132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935288303132 by Nexperia

Select Manufacturer
Which Manufacturer of 935288303132 would you like to use for your alert(s)?
  • Please alert me when 935288303132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935288303132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935288303132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935288303132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935288303132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935288303132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: