Part Details for 74ALVT16823DGG,112 by NXP Semiconductors
Overview of 74ALVT16823DGG,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT16823DGG,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVT16823DGG112-NX-ND
|
DigiKey | IC D-TYPE POS TRG DUAL 56TSSOP Min Qty: 95 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
875 In Stock |
|
$3.1800 | Buy Now |
|
Rochester Electronics | 74ALVT16823DGG - Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, TSSOP56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 875 |
|
$2.7300 / $3.2100 | Buy Now |
DISTI #
4268964
|
Farnell | RoHS: Compliant Min Qty: 113 Container: Each | 0 |
|
$4.6102 | Buy Now |
Part Details for 74ALVT16823DGG,112
74ALVT16823DGG,112 CAD Models
74ALVT16823DGG,112 Part Data Attributes:
|
74ALVT16823DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16823DGG,112
NXP Semiconductors
74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | USER SELECTABLE 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14.15 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.25 mm |
Alternate Parts for 74ALVT16823DGG,112
This table gives cross-reference parts and alternative options found for 74ALVT16823DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16823DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16823DG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,112 vs 74ALVT16823DG-T |
74ALVT16823DGG | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT16823DGG,112 vs 74ALVT16823DGG |
74ALVT16823DGG,118 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin | NXP Semiconductors | 74ALVT16823DGG,112 vs 74ALVT16823DGG,118 |
935261019118 | ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | NXP Semiconductors | 74ALVT16823DGG,112 vs 935261019118 |
74ALVT16823DGG,118 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin | Nexperia | 74ALVT16823DGG,112 vs 74ALVT16823DGG,118 |
74ALVT16823DGG,112 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin | Nexperia | 74ALVT16823DGG,112 vs 74ALVT16823DGG,112 |
74ALVT16823DGG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,112 vs 74ALVT16823DGG-T |
74ALVT16823DGG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,112 vs 74ALVT16823DGG |
74ALVT16823DG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,112 vs 74ALVT16823DG |