Logic
74ALVT16823DGG-T
Description: IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver

Overview of 74ALVT16823DGG-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 74ALVT16823DGG-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVT16823DGG-T by NXP Semiconductors

74ALVT16823DGG-T
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES FROM 3V TO 3.6V SUPPLY
Family
ALVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 74ALVT16823DGG-T
    NXP Semiconductors
    IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver
    VS

Alternate Parts for 74ALVT16823DGG-T

This table gives cross-reference parts and alternative options found for 74ALVT16823DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16823DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVT16823DGG,112 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG,112
74ALVT16823DG IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DG
74ALVT16823DGG,112 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin Nexperia 74ALVT16823DGG-T vs 74ALVT16823DGG,112
935261019112 ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 NXP Semiconductors 74ALVT16823DGG-T vs 935261019112
74ALVT16823DGG,118 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG,118
74ALVT16823DGG Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 Nexperia 74ALVT16823DGG-T vs 74ALVT16823DGG
74ALVT16823DG-T IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DG-T
74ALVT16823DGG IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG
Part Number Description Manufacturer Compare
74ALVT16823DG IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DG
74ALVT16823DGG IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG
74ALVT16823DG-T IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DG-T
74ALVT16823DGG,118 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG,118
74ALVT16823DGG,112 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVT16823DGG-T vs 74ALVT16823DGG,112
935261019118 ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 NXP Semiconductors 74ALVT16823DGG-T vs 935261019118
74ALVT16823DGG,112 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin Nexperia 74ALVT16823DGG-T vs 74ALVT16823DGG,112
74ALVT16823DGG Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 Nexperia 74ALVT16823DGG-T vs 74ALVT16823DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT16823DGG-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT16823DGG-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVT16823DGG-T would you like to use for your alert(s)?
  • Please alert me when 74ALVT16823DGG-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVT16823DGG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT16823DGG-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVT16823DGG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT16823DGG-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT16823DGG-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: