74ALVT162245DL
Description: Bus Transceiver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Overview of 74ALVT162245DL by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVT162245DL by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVT162245DL by Nexperia

74ALVT162245DL
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
Family
ALVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
4.5 mA
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ALVT162245DL
    Nexperia
    Bus Transceiver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
    VS

Alternate Parts for 74ALVT162245DL

This table gives cross-reference parts and alternative options found for 74ALVT162245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVT162245DL,112 74ALVT162245 - 2.5V/3.3V ALVT 16-bit transceiver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74ALVT162245DL vs 74ALVT162245DL,112
SN74ALVTHR16245LR 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVT162245DL vs SN74ALVTHR16245LR
SN74ALVTHR16245DL 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVT162245DL vs SN74ALVTHR16245DL
74ALVTHR16245DLG4 ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVT162245DL vs 74ALVTHR16245DLG4
74ALVTHR16245LRG4 ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVT162245DL vs 74ALVTHR16245LRG4
74ALVT162245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 NXP Semiconductors 74ALVT162245DL vs 74ALVT162245DL-T
74ALVT162245DL,118 74ALVT162245 - 16-bit transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74ALVT162245DL vs 74ALVT162245DL,118
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74ALVT162245DL vs PI74ALVTC16241KEX
SN74ABT853DBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 74ALVT162245DL vs SN74ABT853DBR
SN74ALVCH16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT162245DL vs SN74ALVCH16245DGGR
74LVTH16245BDL,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVT162245DL vs 74LVTH16245BDL,118
935281128557 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 Nexperia 74ALVT162245DL vs 935281128557
74LVTH16374MEA Bus Driver/Transceiver onsemi 74ALVT162245DL vs 74LVTH16374MEA
74ALVT162244DG IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT162245DL vs 74ALVT162244DG
IDT74LVCHR162245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74ALVT162245DL vs IDT74LVCHR162245APAG
CD74LPT16374SM LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation 74ALVT162245DL vs CD74LPT16374SM
PI74LPT16245VE Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74ALVT162245DL vs PI74LPT16245VE

Related Parts for 74ALVT162245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT162245DL by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT162245DL by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVT162245DL would you like to use for your alert(s)?
  • Please alert me when 74ALVT162245DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVT162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT162245DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVT162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT162245DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT162245DL by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: