Datasheets
74ALVT162245DGG by:

Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Part Details for 74ALVT162245DGG by Philips Semiconductors

Overview of 74ALVT162245DGG by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ALVT162245DGG

Part # Distributor Description Stock Price Buy
Bristol Electronics   2000
RFQ

Part Details for 74ALVT162245DGG

74ALVT162245DGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVT162245DGG Part Data Attributes:

74ALVT162245DGG Philips Semiconductors
Buy Now Datasheet
Compare Parts:
74ALVT162245DGG Philips Semiconductors Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-PDSO-G48
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.3 ns
Qualification Status Not Qualified
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL

74ALVT162245DGG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT162245DGG by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT162245DGG by Philips Semiconductors

  • Please alert me when 74ALVT162245DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ALVT162245DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT162245DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ALVT162245DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT162245DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT162245DGG by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: