Datasheets
74ALVT162245DGG by:

ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48

Part Details for 74ALVT162245DGG by NXP Semiconductors

Overview of 74ALVT162245DGG by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ALVT162245DGG

Part # Distributor Description Stock Price Buy
ComSIT USA 16-bit transceiver with 30 ohm termination resistors, 3-state Bus Transceiver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 RoHS: Not Compliant Europe - 24
RFQ

Part Details for 74ALVT162245DGG

74ALVT162245DGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVT162245DGG Part Data Attributes:

74ALVT162245DGG NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ALVT162245DGG NXP Semiconductors ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ALVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 4.5 mA
Prop. Delay@Nom-Sup 5.3 ns
Propagation Delay (tpd) 4.7 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for 74ALVT162245DGG

This table gives cross-reference parts and alternative options found for 74ALVT162245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVTHR16245GRG4 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT162245DGG vs 74ALVTHR16245GRG4
74ALVT162245DG-T IC ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVT162245DGG vs 74ALVT162245DG-T
74ALVTHR16245GRE4 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT162245DGG vs 74ALVTHR16245GRE4
Part Number Description Manufacturer Compare
74ALVT162245DL ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 NXP Semiconductors 74ALVT162245DGG vs 74ALVT162245DL
74ALVT162245DL,112 74ALVT162245 - 2.5V/3.3V ALVT 16-bit transceiver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74ALVT162245DGG vs 74ALVT162245DL,112
74ALVT162244DGG:51 74ALVT162244 - 2.5 V / 3.3 V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) TSSOP 48-Pin NXP Semiconductors 74ALVT162245DGG vs 74ALVT162244DGG:51
935209560112 IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT162245DGG vs 935209560112
935209570112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT162245DGG vs 935209570112
74ALVT16244DL ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48 NXP Semiconductors 74ALVT162245DGG vs 74ALVT16244DL
74ALVT16244DL,112 74ALVT16244 - 2.5 V / 3.3 V 16-bit buffer/driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVT162245DGG vs 74ALVT16244DL,112

74ALVT162245DGG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT162245DGG by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT162245DGG by NXP Semiconductors

  • Please alert me when 74ALVT162245DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ALVT162245DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT162245DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ALVT162245DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT162245DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT162245DGG by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: