-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVCHS162830AGR-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 80TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$2.9600 | Buy Now |
DISTI #
296-17630-1-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 80TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
595-74ALVCHS162830AG
|
Mouser Electronics | Buffers & Line Drivers 1Bit To 2Bit Add Drv With 3-State Output RoHS: Compliant | 1500 |
|
$2.7300 / $5.4900 | Buy Now |
|
Rochester Electronics | SN74ALVCHS162830A 1-Bit to 2-Bit Address Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$2.5400 / $2.9900 | Buy Now |
|
Ameya Holding Limited | IC ADDRESS DVR 1-2BIT 80TSSOP | 21045 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP | 530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCHS162830AGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ALVCHS162830AGR
Texas Instruments
18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, TVSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ALVCHS162830AGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCHS162830AGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCHS162830DGB | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCHS162830AGR vs 74ALVCHS162830DGB |
IDT74ALVCHS162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | 74ALVCHS162830AGR vs IDT74ALVCHS162830DF8 |
MICALVCHS162830GR | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | 74ALVCHS162830AGR vs MICALVCHS162830GR |
SN74ALVCHS162830GR | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | Texas Instruments | 74ALVCHS162830AGR vs SN74ALVCHS162830GR |
SN74ALVCHS162830DBBR | 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | 74ALVCHS162830AGR vs SN74ALVCHS162830DBBR |
74ALVCH162830GRE4 | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | 74ALVCHS162830AGR vs 74ALVCH162830GRE4 |
SN74ALVCH162830DBBR | 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | 74ALVCHS162830AGR vs SN74ALVCH162830DBBR |
ALVCHS162830AGRE4 | 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | 74ALVCHS162830AGR vs ALVCHS162830AGRE4 |
IDT74ALVCH162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | 74ALVCHS162830AGR vs IDT74ALVCH162830DF8 |
IDT74ALVCHS162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | 74ALVCHS162830AGR vs IDT74ALVCHS162830DF8 |