Part Details for 74ALVC00D,118 by NXP Semiconductors
Overview of 74ALVC00D,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74ALVC00D,118
74ALVC00D,118 CAD Models
74ALVC00D,118 Part Data Attributes
|
74ALVC00D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC00D,118
NXP Semiconductors
74ALVC00 - Quad 2-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74ALVC00D,118
This table gives cross-reference parts and alternative options found for 74ALVC00D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC00DC8 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | 74ALVC00D,118 vs IDT74ALVC00DC8 |
74ALVC00M | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ALVC00D,118 vs 74ALVC00M |
74ALVC00D,112 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74ALVC00D,118 vs 74ALVC00D,112 |
SN74ALVC00DE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74ALVC00D,118 vs SN74ALVC00DE4 |
935269710112 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74ALVC00D,118 vs 935269710112 |
SN74ALVC00DG4 | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | 74ALVC00D,118 vs SN74ALVC00DG4 |
935269710118 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74ALVC00D,118 vs 935269710118 |
SN74ALVC00DRG4 | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | 74ALVC00D,118 vs SN74ALVC00DRG4 |
935269710118 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74ALVC00D,118 vs 935269710118 |
SN74ALVC00DR | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74ALVC00D,118 vs SN74ALVC00DR |