Logic
74AHCT1G07GW
Description: IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate

Overview of 74AHCT1G07GW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT1G07GW by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Buffer with open-drain output 24245
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for 74AHCT1G07GW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT1G07GW by NXP Semiconductors

74AHCT1G07GW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOT
Package Description
1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AHCT1G07GW
    NXP Semiconductors
    IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate
    VS

Alternate Parts for 74AHCT1G07GW

This table gives cross-reference parts and alternative options found for 74AHCT1G07GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G07GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G07GW,125 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin NXP Semiconductors 74AHCT1G07GW vs 74AHCT1G07GW,125
935267471165 IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G07GW vs 935267471165
935267471115 AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G07GW vs 935267471115
935267471125 IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G07GW vs 935267471125
74AHCT1G07GW-G IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate NXP Semiconductors 74AHCT1G07GW vs 74AHCT1G07GW-G
935267471118 AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G07GW vs 935267471118
Part Number Description Manufacturer Compare
935267471165 IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G07GW vs 935267471165
935267471118 AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G07GW vs 935267471118
935267471125 IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G07GW vs 935267471125
935267471115 AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G07GW vs 935267471115
74AHCT1G07GW-G IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate NXP Semiconductors 74AHCT1G07GW vs 74AHCT1G07GW-G

Related Parts for 74AHCT1G07GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G07GW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G07GW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT1G07GW would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G07GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G07GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G07GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G07GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G07GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G07GW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: