Part Details for 935267471125 by NXP Semiconductors
Overview of 935267471125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267471125
935267471125 CAD Models
935267471125 Part Data Attributes
|
935267471125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935267471125
NXP Semiconductors
IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935267471125
This table gives cross-reference parts and alternative options found for 935267471125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267471125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G07GW,125 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 935267471125 vs 74AHCT1G07GW,125 |
935267471165 | IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935267471125 vs 935267471165 |
935267471115 | AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935267471125 vs 935267471115 |
74AHCT1G07GW-G | IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 935267471125 vs 74AHCT1G07GW-G |
935267471118 | AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935267471125 vs 935267471118 |
74AHCT1G07GW | IC AHCT/VHCT SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 935267471125 vs 74AHCT1G07GW |