Part Details for 74AHCT138D,112 by NXP Semiconductors
Results Overview of 74AHCT138D,112 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT138D,112 Information
74AHCT138D,112 by NXP Semiconductors is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT138DR | Texas Instruments | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | |
SN74AHCT138DGVR | Texas Instruments | 3-Line to 8-Line Decoder / Demultiplexer 16-TVSOP -40 to 85 | |
SN74AHCT138DBR | Texas Instruments | 3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85 |
Price & Stock for 74AHCT138D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85957564
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 1601 | Americas - 8000 |
|
$0.1515 | Buy Now |
DISTI #
85957668
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 1501 | Americas - 7974 |
|
$0.1515 | Buy Now |
DISTI #
85956818
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 1401 | Americas - 6400 |
|
$0.1515 | Buy Now |
DISTI #
85956816
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 1201 | Americas - 4500 |
|
$0.1515 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27874 |
|
$0.1212 / $0.1426 | Buy Now |
Part Details for 74AHCT138D,112
74AHCT138D,112 CAD Models
74AHCT138D,112 Part Data Attributes
|
74AHCT138D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT138D,112
NXP Semiconductors
74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AHCT138D,112
This table gives cross-reference parts and alternative options found for 74AHCT138D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT138D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT138AM | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | 74AHCT138D,112 vs 74VHCT138AM |
MC74VHCT138ADR2G | onsemi | $0.4145 | 3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL | 74AHCT138D,112 vs MC74VHCT138ADR2G |
74AHCT138D,118 | Nexperia | $0.2827 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | 74AHCT138D,112 vs 74AHCT138D,118 |
MC74VHCT138AD | onsemi | Check for Price | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | 74AHCT138D,112 vs MC74VHCT138AD |
74AHCT138D | Philips Semiconductors | Check for Price | Decoder/Driver, CMOS, PDSO16 | 74AHCT138D,112 vs 74AHCT138D |
74AHCT138D | Nexperia | Check for Price | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | 74AHCT138D,112 vs 74AHCT138D |
SN74AHCT138DR | Texas Instruments | $0.1226 | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | 74AHCT138D,112 vs SN74AHCT138DR |
SN74LV138ATDR | Texas Instruments | $0.1744 | 3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125 | 74AHCT138D,112 vs SN74LV138ATDR |
SN74AHCT138DE4 | Texas Instruments | Check for Price | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | 74AHCT138D,112 vs SN74AHCT138DE4 |
74AHCT138D,118 | NXP Semiconductors | Check for Price | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74AHCT138D,112 vs 74AHCT138D,118 |