Part Details for 74ACTQ32PC by Fairchild Semiconductor Corporation
Overview of 74ACTQ32PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACTQ32PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | 569 |
|
$0.4443 / $1.0662 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | 89 |
|
$1.0800 / $2.1600 | Buy Now |
|
Rochester Electronics | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4825 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for 74ACTQ32PC
74ACTQ32PC CAD Models
74ACTQ32PC Part Data Attributes:
|
74ACTQ32PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACTQ32PC
Fairchild Semiconductor Corporation
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74ACTQ32PC
This table gives cross-reference parts and alternative options found for 74ACTQ32PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ32PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8973601CX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 74ACTQ32PC vs 5962-8973601CX |
54ACT32DM | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74ACTQ32PC vs 54ACT32DM |
5962R8973601VCA | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | 74ACTQ32PC vs 5962R8973601VCA |
74ACTQ32PCQR | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74ACTQ32PC vs 74ACTQ32PCQR |
54ACTQ32DM | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74ACTQ32PC vs 54ACTQ32DM |
SN74ACT32NE4 | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | 74ACTQ32PC vs SN74ACT32NE4 |
SNJ54ACT32J | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, CERAMIC, DIP-14 | Texas Instruments | 74ACTQ32PC vs SNJ54ACT32J |
CD54ACT32/3AF | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 74ACTQ32PC vs CD54ACT32/3AF |
74ACT32DCQR | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74ACTQ32PC vs 74ACT32DCQR |
5962-8973601VCX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 74ACTQ32PC vs 5962-8973601VCX |