Part Details for SN74ACT32NE4 by Texas Instruments
Overview of SN74ACT32NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT32NE4
SN74ACT32NE4 CAD Models
SN74ACT32NE4 Part Data Attributes:
|
SN74ACT32NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT32NE4
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for SN74ACT32NE4
This table gives cross-reference parts and alternative options found for SN74ACT32NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT32NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R8973601VCA | OR GATE | Texas Instruments | SN74ACT32NE4 vs 5962R8973601VCA |
74ACT32PC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ACT32NE4 vs 74ACT32PC |
5962-8973601CA | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN74ACT32NE4 vs 5962-8973601CA |
5962F8973603VCX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74ACT32NE4 vs 5962F8973603VCX |
74ACTQ32PCQR | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74ACT32NE4 vs 74ACTQ32PCQR |
5962R8973601VCA | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | SN74ACT32NE4 vs 5962R8973601VCA |
5962-8973601CA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ACT32NE4 vs 5962-8973601CA |
CD74ACT32EX | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | SN74ACT32NE4 vs CD74ACT32EX |
5962-8973601VCX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN74ACT32NE4 vs 5962-8973601VCX |
54ACT32DMQB | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ACT32NE4 vs 54ACT32DMQB |