Logic
74ACT11623NT
Description: ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24

Overview of 74ACT11623NT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

Price & Stock for 74ACT11623NT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2105
  • 1 $2.0500
  • 25 $2.0100
  • 100 $1.9200
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0500 Buy Now

CAD Models for 74ACT11623NT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11623NT by Texas Instruments

74ACT11623NT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDIP-T24
Length
31.64 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 74ACT11623NT
    Texas Instruments
    ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
    VS

Alternate Parts for 74ACT11623NT

This table gives cross-reference parts and alternative options found for 74ACT11623NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11623NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11623NT ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Rochester Electronics LLC 74ACT11623NT vs 74ACT11623NT
54ACT11623JT ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments 74ACT11623NT vs 54ACT11623JT
Part Number Description Manufacturer Compare
74ACT11623DWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ACT11623NT vs 74ACT11623DWG4
74ACT11623DWRE4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ACT11623NT vs 74ACT11623DWRE4
74ACT11623NT ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Rochester Electronics LLC 74ACT11623NT vs 74ACT11623NT
74ACT11623DW ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC 74ACT11623NT vs 74ACT11623DW
74ACT11623DW Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11623NT vs 74ACT11623DW
SN74ACT11620DW ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74ACT11623NT vs SN74ACT11620DW
54ACT11623FK ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments 74ACT11623NT vs 54ACT11623FK
74ACT11620DWR ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Texas Instruments 74ACT11623NT vs 74ACT11620DWR
74ACT11623NTE4 IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24, Bus Driver/Transceiver Texas Instruments 74ACT11623NT vs 74ACT11623NTE4
SN74ACT11620DWR ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74ACT11623NT vs SN74ACT11620DWR

Related Parts for 74ACT11623NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11623NT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11623NT by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11623NT would you like to use for your alert(s)?
  • Please alert me when 74ACT11623NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11623NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11623NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11623NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11623NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11623NT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: