Part Details for 54ACT11623FK by Texas Instruments
Overview of 54ACT11623FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54ACT11623FK
54ACT11623FK CAD Models
54ACT11623FK Part Data Attributes
|
54ACT11623FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11623FK
Texas Instruments
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.1 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54ACT11623FK
This table gives cross-reference parts and alternative options found for 54ACT11623FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11623FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11623DWG4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 54ACT11623FK vs 74ACT11623DWG4 |
74ACT11623DWRE4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 54ACT11623FK vs 74ACT11623DWRE4 |
74ACT11623NT | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | 54ACT11623FK vs 74ACT11623NT |
74ACT11623DW | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | 54ACT11623FK vs 74ACT11623DW |
74ACT11623DW | Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 54ACT11623FK vs 74ACT11623DW |
SN74ACT11620DW | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 54ACT11623FK vs SN74ACT11620DW |
74ACT11620DWR | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | 54ACT11623FK vs 74ACT11620DWR |
74ACT11623NTE4 | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | 54ACT11623FK vs 74ACT11623NTE4 |
SN74ACT11620DWR | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 54ACT11623FK vs SN74ACT11620DWR |
74ACT11623D-T | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | YAGEO Corporation | 54ACT11623FK vs 74ACT11623D-T |