Logic
74ACT11374NSR
Texas Instruments
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24

Overview of 74ACT11374NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for 74ACT11374NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11374NSR by Texas Instruments

74ACT11374NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G24
Length
15 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
55000000 Hz
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. 74ACT11374NSR
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24
    VS

Alternate Parts for 74ACT11374NSR

This table gives cross-reference parts and alternative options found for 74ACT11374NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11374NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11374NSRE4 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments 74ACT11374NSR vs 74ACT11374NSRE4
74ACT11374NSRG4 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments 74ACT11374NSR vs 74ACT11374NSRG4
Part Number Description Manufacturer Compare
74ACT11373D Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11374NSR vs 74ACT11373D
74ACT11374DWR Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11374NSR vs 74ACT11374DWR
74ACT11374D Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11374NSR vs 74ACT11374D
74ACT11374D-T Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11374NSR vs 74ACT11374D-T
5962-87631023A Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 74ACT11374NSR vs 5962-87631023A
5962-8755602LA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency 74ACT11374NSR vs 5962-8755602LA
74ACT11374N Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 YAGEO Corporation 74ACT11374NSR vs 74ACT11374N
74ACT11374NT Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 74ACT11374NSR vs 74ACT11374NT
5962-87556023X ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74ACT11374NSR vs 5962-87556023X
74ACT11373DBLE Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74ACT11374NSR vs 74ACT11373DBLE

Related Parts for 74ACT11374NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11374NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11374NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11374NSR would you like to use for your alert(s)?
  • Please alert me when 74ACT11374NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11374NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11374NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11374NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11374NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11374NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: