74ACT11374NSR
vs
74ACT11374DWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.3
SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15 mm
15.4 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
55000000 Hz
55000000 Hz
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.3
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
13 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
7.5 mm
Base Number Matches
3
3
parentfamilyid
887940
ECCN Code
EAR99
kg CO2e/kg
12.3
Average Weight (mg)
963.55
CO2e (mg)
11851.666
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-01-10 10:19:17
Total Weight
955.98018
Category CO2 Kg
12.3
CO2
11758.556214
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Power Supply Current-Max (ICC)
0.08 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare 74ACT11374NSR with alternatives
Compare 74ACT11374DWR with alternatives