Part Details for 74ACT00M by STMicroelectronics
Results Overview of 74ACT00M by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT00M Information
74ACT00M by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74ACT00M96E4 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 | |
CD74ACT00M96 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 |
Part Details for 74ACT00M
74ACT00M CAD Models
74ACT00M Part Data Attributes
|
74ACT00M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT00M
STMicroelectronics
ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74ACT00M
This table gives cross-reference parts and alternative options found for 74ACT00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT132DR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | 74ACT00M vs MC74ACT132DR2 |
74ACT00D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74ACT00M vs 74ACT00D-T |
PI74FCT132TWX | Pericom Semiconductor Corporation | Check for Price | NAND Gate, FCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74ACT00M vs PI74FCT132TWX |
74ACT00MTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | 74ACT00M vs 74ACT00MTR |
CD74ACT00M96 | RCA | Check for Price | NAND Gate, CMOS, PDSO14, | 74ACT00M vs CD74ACT00M96 |