Part Details for 74AC723LCTR by Fairchild Semiconductor Corporation
Overview of 74AC723LCTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 74AC723LCTR
74AC723LCTR CAD Models
74AC723LCTR Part Data Attributes
|
74AC723LCTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC723LCTR
Fairchild Semiconductor Corporation
FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CAN ALSO OPERATE AT 4.5V TO 5.5V | |
Cycle Time | 20 ns | |
JESD-30 Code | S-CQCC-N28 | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 74AC723LCTR
This table gives cross-reference parts and alternative options found for 74AC723LCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC723LCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C409A-15LMBR | FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 74AC723LCTR vs CY7C409A-15LMBR |
54AC2708LMX | IC 64 X 9 OTHER FIFO, 37 ns, CQCC28, CERAMIC, LCC-28, FIFO | National Semiconductor Corporation | 74AC723LCTR vs 54AC2708LMX |
L8C409KC20 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 74AC723LCTR vs L8C409KC20 |
L8C409KMB15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 74AC723LCTR vs L8C409KMB15 |
74AC708LCT | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74AC723LCTR vs 74AC708LCT |
5962-89661013A | FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LLCC-28 | Cypress Semiconductor | 74AC723LCTR vs 5962-89661013A |
54AC723LMQB | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74AC723LCTR vs 54AC723LMQB |
74AC723LCQR | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74AC723LCTR vs 74AC723LCQR |
L8C409KM15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 74AC723LCTR vs L8C409KM15 |
CY7C409A-25LC | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 74AC723LCTR vs CY7C409A-25LC |