Memory
L8C409KMB15
LOGIC Devices Inc
Description: FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28

Overview of L8C409KMB15 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for L8C409KMB15 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L8C409KMB15 by LOGIC Devices Inc

L8C409KMB15
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Cycle Time
66.67 ns
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Memory Density
576 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X9
Output Characteristics
TOTEM POLE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. L8C409KMB15
    LOGIC Devices Inc
    FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
    VS

Alternate Parts for L8C409KMB15

This table gives cross-reference parts and alternative options found for L8C409KMB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C409KMB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L8C409KME15 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L8C409KMB15 vs L8C409KME15
L8C409KME20 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L8C409KMB15 vs L8C409KME20
L8C409KM15 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L8C409KMB15 vs L8C409KM15
Part Number Description Manufacturer Compare
CY7C409A-15LMBR FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor L8C409KMB15 vs CY7C409A-15LMBR
54AC2708LMX IC 64 X 9 OTHER FIFO, 37 ns, CQCC28, CERAMIC, LCC-28, FIFO National Semiconductor Corporation L8C409KMB15 vs 54AC2708LMX
L8C409KC20 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L8C409KMB15 vs L8C409KC20
74AC708LCT FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation L8C409KMB15 vs 74AC708LCT
5962-89661013A FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LLCC-28 Cypress Semiconductor L8C409KMB15 vs 5962-89661013A
54AC723LMQB FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation L8C409KMB15 vs 54AC723LMQB
74AC723LCQR FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation L8C409KMB15 vs 74AC723LCQR
L8C409KM15 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L8C409KMB15 vs L8C409KM15
CY7C409A-25LC FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor L8C409KMB15 vs CY7C409A-25LC
CY7C409A-25LMBR FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor L8C409KMB15 vs CY7C409A-25LMBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L8C409KMB15 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L8C409KMB15 by LOGIC Devices Inc

  • Please alert me when L8C409KMB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L8C409KMB15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L8C409KMB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L8C409KMB15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L8C409KMB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L8C409KMB15 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: