Part Details for 74AC32B by STMicroelectronics
Overview of 74AC32B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ |
Part Details for 74AC32B
74AC32B CAD Models
74AC32B Part Data Attributes:
|
74AC32B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC32B
STMicroelectronics
AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC32B
This table gives cross-reference parts and alternative options found for 74AC32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75201SCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC32B vs M38510R75201SCA |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC32B vs 74AC32PCQR |
54AC32DMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74AC32B vs 54AC32DMQB |
CD74AC32EX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 74AC32B vs CD74AC32EX |
74AC32PCQR | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74AC32B vs 74AC32PCQR |
SN74AC32NE4 | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | 74AC32B vs SN74AC32NE4 |
CD54AC32F3A | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 74AC32B vs CD54AC32F3A |
5962-8761401CA | Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 74AC32B vs 5962-8761401CA |
JM38510/75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC32B vs JM38510/75201BCA |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC32B vs M38510/75201BCX |