Part Details for JM38510/75201BCA by National Semiconductor Corporation
Overview of JM38510/75201BCA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/75201BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 7 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 1 |
|
$18.2000 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 1 |
|
$31.0310 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 1 |
|
$24.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for JM38510/75201BCA
JM38510/75201BCA CAD Models
JM38510/75201BCA Part Data Attributes
|
JM38510/75201BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/75201BCA
National Semiconductor Corporation
OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/75201BCA
This table gives cross-reference parts and alternative options found for JM38510/75201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC32PCQR | IC AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/75201BCA vs 74AC32PCQR |
74AC32PC_NL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/75201BCA vs 74AC32PC_NL |
DV74AC32N | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/75201BCA vs DV74AC32N |
M38510/75201BCA | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/75201BCA vs M38510/75201BCA |
54AC32DMQB | Gate | Teledyne e2v | JM38510/75201BCA vs 54AC32DMQB |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | JM38510/75201BCA vs M38510/75201BCX |
HD74AC32P | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | JM38510/75201BCA vs HD74AC32P |
74AC32PCX | OR Gate, AC Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/75201BCA vs 74AC32PCX |
M38510/75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/75201BCA vs M38510/75201BCA |
54AC32DM | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/75201BCA vs 54AC32DM |