Logic
74AC161TTR
Description: AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16

Overview of 74AC161TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for 74AC161TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC161TTR by STMicroelectronics

74AC161TTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
60000000 Hz
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
95 MHz
Want to compare parts?
  1. 74AC161TTR
    STMicroelectronics
    AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16
    VS

Alternate Parts for 74AC161TTR

This table gives cross-reference parts and alternative options found for 74AC161TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC161TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC161MTCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74AC161TTR vs 74AC161MTCX
MC74AC161DT IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter onsemi 74AC161TTR vs MC74AC161DT
MC74AC161DTR2 IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter onsemi 74AC161TTR vs MC74AC161DTR2
74AC161TTR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Rochester Electronics LLC 74AC161TTR vs 74AC161TTR
Part Number Description Manufacturer Compare
74AC161SC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC 74AC161TTR vs 74AC161SC
74AC161MTR AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics 74AC161TTR vs 74AC161MTR
74AC161MTCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74AC161TTR vs 74AC161MTCX
M38510/76302SEX Binary Counter, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor 74AC161TTR vs M38510/76302SEX
CD74AC161M Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, Ge Solid State 74AC161TTR vs CD74AC161M
JM38510/76302SEA SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 Texas Instruments 74AC161TTR vs JM38510/76302SEA
MC74AC161DT IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter onsemi 74AC161TTR vs MC74AC161DT
CD74AC161EX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, Ge Solid State 74AC161TTR vs CD74AC161EX
CD74AC161M96 Synchronous Presettable Binary Counters with Asynchronous Reset 16-SOIC -55 to 125 Texas Instruments 74AC161TTR vs CD74AC161M96
MC74AC161NC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 74AC161TTR vs MC74AC161NC

Related Parts for 74AC161TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC161TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC161TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC161TTR would you like to use for your alert(s)?
  • Please alert me when 74AC161TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC161TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC161TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC161TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC161TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC161TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: