Part Details for 74AC158MTR by STMicroelectronics
Overview of 74AC158MTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74AC158MTR
74AC158MTR CAD Models
74AC158MTR Part Data Attributes
|
74AC158MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC158MTR
STMicroelectronics
AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC158MTR
This table gives cross-reference parts and alternative options found for 74AC158MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC158MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30908BFX | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 74AC158MTR vs M38510/30908BFX |
N74LS352N | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | YAGEO Corporation | 74AC158MTR vs N74LS352N |
DM74LS352M | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | 74AC158MTR vs DM74LS352M |
M38510/30907BFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 74AC158MTR vs M38510/30907BFA |
CD74AC258MX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Ge Solid State | 74AC158MTR vs CD74AC258MX |
JM38510/30908B2A | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 74AC158MTR vs JM38510/30908B2A |
DM74LS151SJX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | 74AC158MTR vs DM74LS151SJX |
SN74LS606N | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP28, DIP-28 | Texas Instruments | 74AC158MTR vs SN74LS606N |
7601601FX | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 74AC158MTR vs 7601601FX |
SN74LS153MR1 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | 74AC158MTR vs SN74LS153MR1 |