Part Details for 74AC14SCX by National Semiconductor Corporation
Overview of 74AC14SCX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 74AC14SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 603 |
|
$0.2896 / $0.7240 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 1108 |
|
$0.2896 / $0.7240 | Buy Now |
Part Details for 74AC14SCX
74AC14SCX CAD Models
74AC14SCX Part Data Attributes
|
74AC14SCX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14SCX
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC14SCX
This table gives cross-reference parts and alternative options found for 74AC14SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | 74AC14SCX vs SN74AC14DG4 |
MC74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74AC14SCX vs MC74AC14DC |
HD74AC14RP | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74AC14SCX vs HD74AC14RP |
MC74AC14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74AC14SCX vs MC74AC14DG |
DV74AC14D | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74AC14SCX vs DV74AC14D |
SN74AC14DR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74AC14SCX vs SN74AC14DR |
M38510R75702SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | 74AC14SCX vs M38510R75702SYA |
MC74AC14DCR1 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74AC14SCX vs MC74AC14DCR1 |
74AC14SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX vs 74AC14SC |
SN74AC14DRG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74AC14SCX vs SN74AC14DRG4 |