-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4300-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2430 In Stock |
|
$0.1300 / $0.4700 | Buy Now |
DISTI #
595-SN74AC14DR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 17668 |
|
$0.1300 / $0.4300 | Buy Now |
DISTI #
V72:2272_07325565
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 441 |
|
$0.1526 / $0.2562 | Buy Now |
DISTI #
65006534
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2234 | Americas - 441 |
|
$0.1526 / $0.2315 | Buy Now |
|
Bristol Electronics | 1047 |
|
RFQ | ||
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 54 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, PDSO14 | 2 |
|
$0.3240 | Buy Now |
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, PDSO14 | 43 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC14DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC14DR
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC14DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC14DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AC14DR vs SN74AC14DG4 |
MC74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC14DR vs MC74AC14DC |
HD74AC14RP | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74AC14DR vs HD74AC14RP |
MC74AC14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74AC14DR vs MC74AC14DG |
DV74AC14D | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74AC14DR vs DV74AC14D |
M38510R75702SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | SN74AC14DR vs M38510R75702SYA |
MC74AC14DCR1 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC14DR vs MC74AC14DCR1 |
74AC14SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC14DR vs 74AC14SC |
SN74AC14DRG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AC14DR vs SN74AC14DRG4 |
SN74AC14DRE4 | AC SERIES, 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AC14DR vs SN74AC14DRE4 |