Part Details for 74AC125MTC by Fairchild Semiconductor Corporation
Overview of 74AC125MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC125MTC
74AC125MTC CAD Models
74AC125MTC Part Data Attributes:
|
74AC125MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC125MTC
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC125MTC
This table gives cross-reference parts and alternative options found for 74AC125MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC125DT | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | 74AC125MTC vs MC74AC125DT |
HD74AC125T | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74AC125MTC vs HD74AC125T |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC125MTC vs 74AC125MTCX |
74AC125TTR | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC125MTC vs 74AC125TTR |
74AC125TTR | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | 74AC125MTC vs 74AC125TTR |
HD74AC125T | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | 74AC125MTC vs HD74AC125T |
TC74AC125FT | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC125MTC vs TC74AC125FT |
MC74AC125DT | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC125MTC vs MC74AC125DT |