Part Details for 74AC11030DR by Texas Instruments
Overview of 74AC11030DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74AC11030DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11030DR-ND
|
DigiKey | IC GATE NAND 8-INP Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2110 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | 74AC11030 - NAND Gate, AC Series, 1-Func, 8-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2110 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for 74AC11030DR
74AC11030DR CAD Models
74AC11030DR Part Data Attributes:
|
74AC11030DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11030DR
Texas Instruments
8-Input Positive-NAND Gates 14-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.9 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74AC11030DR
This table gives cross-reference parts and alternative options found for 74AC11030DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11030DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11030D | 8-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC11030DR vs 74AC11030D |
74AC11030D | NAND Gate, AC Series, 1-Func, 8-Input, CMOS, PDSO14 | YAGEO Corporation | 74AC11030DR vs 74AC11030D |