Logic
74AC11000NSRG4
Texas Instruments
Description: AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16

Overview of 74AC11000NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC11000NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC11000NSRG4 by Texas Instruments

74AC11000NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CENTER PIN VCC AND GND
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.1 ns
Propagation Delay (tpd)
11.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74AC11000NSRG4
    Texas Instruments
    AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for 74AC11000NSRG4

This table gives cross-reference parts and alternative options found for 74AC11000NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11000NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC11000D NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 YAGEO Corporation 74AC11000NSRG4 vs 74AC11000D
74AC11000DRG4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000DRG4
74AC11000D-T NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 YAGEO Corporation 74AC11000NSRG4 vs 74AC11000D-T
74AC11000NSRE4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000NSRE4
74AC11000NSR AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000NSR
74AC11000DRE4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000DRE4
74AC11000DE4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000DE4
74AC11000D 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 Texas Instruments 74AC11000NSRG4 vs 74AC11000D
SN74AC11000DR AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16 Texas Instruments 74AC11000NSRG4 vs SN74AC11000DR
Part Number Description Manufacturer Compare
MC74AC00DTR2 NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74AC11000NSRG4 vs MC74AC00DTR2
MC74ACT132D ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi 74AC11000NSRG4 vs MC74ACT132D
74AC11000NSR AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74AC11000NSRG4 vs 74AC11000NSR
CD74ACT00M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments 74AC11000NSRG4 vs CD74ACT00M96
SN54H00J NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC 74AC11000NSRG4 vs SN54H00J
74ACT00D-T IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74AC11000NSRG4 vs 74ACT00D-T
MC74ACT132DR2 ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC11000NSRG4 vs MC74ACT132DR2
MC74AC00D AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi 74AC11000NSRG4 vs MC74AC00D
N74H00F IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 74AC11000NSRG4 vs N74H00F
MC74AC00DTR2G Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL onsemi 74AC11000NSRG4 vs MC74AC00DTR2G

Related Parts for 74AC11000NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC11000NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC11000NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AC11000NSRG4 would you like to use for your alert(s)?
  • Please alert me when 74AC11000NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC11000NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC11000NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC11000NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC11000NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC11000NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: