Part Details for 74AC11000DE4 by Texas Instruments
Overview of 74AC11000DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11000DE4
74AC11000DE4 CAD Models
74AC11000DE4 Part Data Attributes:
|
74AC11000DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11000DE4
Texas Instruments
AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.1 ns | |
Propagation Delay (tpd) | 11.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC11000DE4
This table gives cross-reference parts and alternative options found for 74AC11000DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11000DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11000D | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11000DE4 vs 74AC11000D |
74AC11000NSR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11000DE4 vs 74AC11000NSR |
74AC11000NSRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11000DE4 vs 74AC11000NSRE4 |
SN74AC11000DR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16 | Texas Instruments | 74AC11000DE4 vs SN74AC11000DR |
74AC11000DRG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000DE4 vs 74AC11000DRG4 |