Part Details for 74AC10MTR by STMicroelectronics
Overview of 74AC10MTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC10MTR
74AC10MTR CAD Models
74AC10MTR Part Data Attributes:
|
74AC10MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC10MTR
STMicroelectronics
AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC10MTR
This table gives cross-reference parts and alternative options found for 74AC10MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC10DR2G | Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74AC10MTR vs MC74AC10DR2G |
74AC10SCQR | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | 74AC10MTR vs 74AC10SCQR |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC10MTR vs 74AC10SC |
SN74AC10DR | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10MTR vs SN74AC10DR |
SN74AC10DRE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10MTR vs SN74AC10DRE4 |
74AC10M | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC10MTR vs 74AC10M |
SN74AC10DE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10MTR vs SN74AC10DE4 |
CD74AC10MX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | 74AC10MTR vs CD74AC10MX |
74AC10SCT | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC10MTR vs 74AC10SCT |
MC74AC10DCR1 | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC10MTR vs MC74AC10DCR1 |