Part Details for 74ABT899CMSAX by Fairchild Semiconductor Corporation
Overview of 74ABT899CMSAX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT899CMSAX
74ABT899CMSAX CAD Models
74ABT899CMSAX Part Data Attributes
|
74ABT899CMSAX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT899CMSAX
Fairchild Semiconductor Corporation
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO28, 5.30 MM, EIAJ TYPE2, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for 74ABT899CMSAX
This table gives cross-reference parts and alternative options found for 74ABT899CMSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT899CMSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT899CMSAC | ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28 | Texas Instruments | 74ABT899CMSAX vs 74ABT899CMSAC |
74ABT899CMSA | Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO28, 5.30 MM, EIAJ TYPE2, SSOP-28 | Fairchild Semiconductor Corporation | 74ABT899CMSAX vs 74ABT899CMSA |
74ABT899DB-T | IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver | NXP Semiconductors | 74ABT899CMSAX vs 74ABT899DB-T |
74ABT899DB,112 | 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin | NXP Semiconductors | 74ABT899CMSAX vs 74ABT899DB,112 |
74ABT899CMSACX | ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28 | Texas Instruments | 74ABT899CMSAX vs 74ABT899CMSACX |
74ABT899CMSAC | IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28, Bus Driver/Transceiver | National Semiconductor Corporation | 74ABT899CMSAX vs 74ABT899CMSAC |
74ABT899DB,118 | 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin | NXP Semiconductors | 74ABT899CMSAX vs 74ABT899DB,118 |