Logic
74ABT899CMSA
Description: Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO28, 5.30 MM, EIAJ TYPE2, SSOP-28

Overview of 74ABT899CMSA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 74ABT899CMSA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT899CMSA by Fairchild Semiconductor Corporation

74ABT899CMSA
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
5.30 MM, EIAJ TYPE2, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
4
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
34 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.29 mm
Want to compare parts?
  1. 74ABT899CMSA
    Fairchild Semiconductor Corporation
    Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO28, 5.30 MM, EIAJ TYPE2, SSOP-28
    VS

Alternate Parts for 74ABT899CMSA

This table gives cross-reference parts and alternative options found for 74ABT899CMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT899CMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT899CMSAC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28 Texas Instruments 74ABT899CMSA vs 74ABT899CMSAC
74ABT899DB-T IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver NXP Semiconductors 74ABT899CMSA vs 74ABT899DB-T
74ABT899DB,112 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin NXP Semiconductors 74ABT899CMSA vs 74ABT899DB,112
74ABT899CMSACX ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28 Texas Instruments 74ABT899CMSA vs 74ABT899CMSACX
74ABT899CMSAC IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28, Bus Driver/Transceiver National Semiconductor Corporation 74ABT899CMSA vs 74ABT899CMSAC
74ABT899DB,118 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin NXP Semiconductors 74ABT899CMSA vs 74ABT899DB,118
Part Number Description Manufacturer Compare
74ABT899CSC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Texas Instruments 74ABT899CMSA vs 74ABT899CSC
74ABT899DB-T IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver NXP Semiconductors 74ABT899CMSA vs 74ABT899DB-T
74ABT899D,118 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SOP 28-Pin NXP Semiconductors 74ABT899CMSA vs 74ABT899D,118
74ABT899CMSAX ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28 Texas Instruments 74ABT899CMSA vs 74ABT899CMSAX
74ABT899DB,112 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin NXP Semiconductors 74ABT899CMSA vs 74ABT899DB,112
74ABT899DB,118 74ABT899 - 9-bit dual latch transceiver with 8-bit parity generator/checker (3-State) SSOP2 28-Pin NXP Semiconductors 74ABT899CMSA vs 74ABT899DB,118
74ABT899CSCX Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO28, 0.300 INCH, MS-013, SOIC-28 Fairchild Semiconductor Corporation 74ABT899CMSA vs 74ABT899CSCX
74ABT899CMSAC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, SSOP-28 Texas Instruments 74ABT899CMSA vs 74ABT899CMSAC
N74ABT899D-T IC ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver NXP Semiconductors 74ABT899CMSA vs N74ABT899D-T
74ABT899CMSA ABT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28 Texas Instruments 74ABT899CMSA vs 74ABT899CMSA

Related Parts for 74ABT899CMSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT899CMSA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT899CMSA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT899CMSA would you like to use for your alert(s)?
  • Please alert me when 74ABT899CMSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT899CMSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT899CMSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT899CMSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT899CMSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT899CMSA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: