Part Details for 74ABT162244DL,118 by NXP Semiconductors
Overview of 74ABT162244DL,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT162244DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ABT162244DL118-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48SSOP Min Qty: 513 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
905 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | 74ABT162244DL - Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 905 |
|
$0.5022 / $0.5908 | Buy Now |
Part Details for 74ABT162244DL,118
74ABT162244DL,118 CAD Models
74ABT162244DL,118 Part Data Attributes
|
74ABT162244DL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT162244DL,118
NXP Semiconductors
74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ABT162244DL,118
This table gives cross-reference parts and alternative options found for 74ABT162244DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162244DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162244DL | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244DL,118 vs SN74ABT162244DL |
935203810112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ABT162244DL,118 vs 935203810112 |
74ABT162244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | 74ABT162244DL,118 vs 74ABT162244CSSCX |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT162244DL,118 vs 74ABT162244DL,112 |
74ABT162244DL-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244DL,118 vs 74ABT162244DL-T |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244DL,118 vs 74ABT162244DL,112 |
74ABT162244CSSC | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244DL,118 vs 74ABT162244CSSC |
74ABT162244DL,118 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244DL,118 vs 74ABT162244DL,118 |
SN74ABT162244DLR | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244DL,118 vs SN74ABT162244DLR |
74ABT162244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244DL,118 vs 74ABT162244CSSCX |