Part Details for 74ABT162244CSSCX by Rochester Electronics LLC
Overview of 74ABT162244CSSCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT162244CSSCX
74ABT162244CSSCX CAD Models
74ABT162244CSSCX Part Data Attributes
|
74ABT162244CSSCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ABT162244CSSCX
Rochester Electronics LLC
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74ABT162244CSSCX
This table gives cross-reference parts and alternative options found for 74ABT162244CSSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162244CSSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162244DL | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244CSSCX vs SN74ABT162244DL |
935203810112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ABT162244CSSCX vs 935203810112 |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT162244CSSCX vs 74ABT162244DL,112 |
74ABT162244DL-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244CSSCX vs 74ABT162244DL-T |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244CSSCX vs 74ABT162244DL,112 |
74ABT162244CSSC | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244CSSCX vs 74ABT162244CSSC |
74ABT162244DL,118 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244CSSCX vs 74ABT162244DL,118 |
74ABT162244DL,118 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT162244CSSCX vs 74ABT162244DL,118 |
SN74ABT162244DLR | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244CSSCX vs SN74ABT162244DLR |
74ABT162244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244CSSCX vs 74ABT162244CSSCX |