Datasheets
74VHCT244AMTC by:

Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE

Part Details for 74VHCT244AMTC by onsemi

Overview of 74VHCT244AMTC by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VHCT244AMTC

Part # Distributor Description Stock Price Buy
DISTI # P40:2555_12572598
Arrow Electronics Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1922 Europe - 883
  • 1 $0.0919
$0.0919 Buy Now
Rochester Electronics Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 14600
  • 1 $0.3338
  • 25 $0.3271
  • 100 $0.3138
  • 500 $0.3004
  • 1,000 $0.2837
$0.2837 / $0.3338 Buy Now
Win Source Electronics Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 5.5V 20TSSOP 10000
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

Part Details for 74VHCT244AMTC

74VHCT244AMTC CAD Models

74VHCT244AMTC Part Data Attributes

74VHCT244AMTC onsemi
Buy Now Datasheet
Compare Parts:
74VHCT244AMTC onsemi Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer ONSEMI
Part Package Code TSSOP-20
Package Description TSSOP-20
Manufacturer Package Code 948AQ
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Control Type ENABLE LOW
Family AHCT/VHCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74VHCT244AMTC

This table gives cross-reference parts and alternative options found for 74VHCT244AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT244AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHCT244MTC IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver National Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244MTC
MC74VHCT244ADTR2 AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74VHCT244AMTC vs MC74VHCT244ADTR2
74VHCT244MTC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74VHCT244AMTC vs 74VHCT244MTC
MC74VHCT244ADT AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74VHCT244AMTC vs MC74VHCT244ADT
74VHCT244MTCX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 Fairchild Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244MTCX
MC74VHCT244ADTG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE onsemi 74VHCT244AMTC vs MC74VHCT244ADTG
MC74VHCT244ADTRG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL onsemi 74VHCT244AMTC vs MC74VHCT244ADTRG
74VHCT244AT AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74VHCT244AMTC vs 74VHCT244AT
74VHCT244MTCX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 National Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244MTCX
74VHCT244AFT 74VHC Series Toshiba America Electronic Components 74VHCT244AMTC vs 74VHCT244AFT
Part Number Description Manufacturer Compare
MC74VHCT244ADWRG Octal Bus Buffer/Line Driver, SOIC-20 WB, 1000-REEL onsemi 74VHCT244AMTC vs MC74VHCT244ADWRG
74VHCT244MTCX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 National Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244MTCX
MC74VHCT244ADTR2 AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74VHCT244AMTC vs MC74VHCT244ADTR2
74VHCT244MTCX AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74VHCT244AMTC vs 74VHCT244MTCX
74VHCT244M IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244M
74VHCT244AMX_NL Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244AMX_NL
TC74VHCT244AFW(ELP) IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT244AMTC vs TC74VHCT244AFW(ELP)
MC74VHCT244ADTG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE onsemi 74VHCT244AMTC vs MC74VHCT244ADTG
TC74VHCT244FN IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT244AMTC vs TC74VHCT244FN
74VHCT244MX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation 74VHCT244AMTC vs 74VHCT244MX

74VHCT244AMTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT244AMTC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT244AMTC by onsemi

Select Manufacturer
Which Manufacturer of 74VHCT244AMTC would you like to use for your alert(s)?
  • Please alert me when 74VHCT244AMTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT244AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT244AMTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT244AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT244AMTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT244AMTC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: