-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9465
|
Newark | Ic, Non Inverting Bus Buffer, Tssop-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Vhc244, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi MC74VHCT244ADTRG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3990 / $0.4400 | Buy Now |
DISTI #
42K1089
|
Newark | Non Inverting Bus Buffer, Tssop-20, Full Reel, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Vhc244, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi MC74VHCT244ADTRG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.5120 | Buy Now |
DISTI #
MC74VHCT244ADTRGOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5364 In Stock |
|
$0.3701 / $1.5700 | Buy Now |
DISTI #
MC74VHCT244ADTRG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT244ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2491 / $0.2793 | Buy Now |
DISTI #
863-MC74VHCT244ADTRG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Inverting RoHS: Compliant | 4748 |
|
$0.3700 / $0.8900 | Buy Now |
DISTI #
V72:2272_07300932
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 89 |
|
$0.3813 / $0.5450 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Octal Bus Buffer/Line Driver | 0 |
|
$0.3528 / $0.3845 | Buy Now |
DISTI #
85994220
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 811 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.4370 / $0.4628 | Buy Now |
DISTI #
86002926
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 811 Package Multiple: 1 Date Code: 2001 | Americas - 1587 |
|
$0.4370 / $0.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT244ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT244ADTRG
onsemi
Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT244ADTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT244ADTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT244MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT244ADTRG vs 74VHCT244MTC |
74VHCT244MTCX | Texas Instruments | Check for Price | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT244ADTRG vs 74VHCT244MTCX |
74VHCT244MTC | National Semiconductor Corporation | Check for Price | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHCT244ADTRG vs 74VHCT244MTC |
MC74VHCT244ADTG | onsemi | $0.6703 | Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE | MC74VHCT244ADTRG vs MC74VHCT244ADTG |
74VHCT244AMTC | onsemi | Check for Price | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE | MC74VHCT244ADTRG vs 74VHCT244AMTC |
TC74VHCT244AFT(EL) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHCT244ADTRG vs TC74VHCT244AFT(EL) |