-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1295
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Vhct08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74VHCT08PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.4700 | Buy Now |
DISTI #
1727-4359-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19900 In Stock |
|
$0.1216 / $0.4300 | Buy Now |
DISTI #
74VHCT08PW,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT08PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1078 / $0.1286 | Buy Now |
DISTI #
771-74VHCT08PW118
|
Mouser Electronics | Logic Gates 74VHCT08PW/SOT402/TSSOP14 RoHS: Compliant | 4559 |
|
$0.1210 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 | 0 |
|
$0.1129 | Buy Now |
|
Rochester Electronics | 74VHCT08PW - AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0969 / $0.1140 | Buy Now |
DISTI #
74VHCT08PW.118
|
TME | IC: digital, AND, Ch: 4, IN: 2, TTL, SMD, TSSOP14, 4.5÷5.5VDC, VHCT Min Qty: 1 | 0 |
|
$0.1700 / $0.4640 | RFQ |
DISTI #
74VHCT08PW,118
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHCT08PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1022 / $0.1241 | Buy Now |
DISTI #
74VHCT08PW,118
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHCT08PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 17500 |
|
Buy Now | |
DISTI #
74VHCT08PW,118
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHCT08PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT08PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHCT08PW,118
Nexperia
74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHCT08PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT08PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT08PW-Q100J | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VHCT08PW,118 vs 74AHCT08PW-Q100J |
74VHCT08AFT | 74VHC Series | Toshiba America Electronic Components | 74VHCT08PW,118 vs 74VHCT08AFT |
74AHCT08PW,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VHCT08PW,118 vs 74AHCT08PW,118 |
TC74VHCT08AFT(EL) | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHCT08PW,118 vs TC74VHCT08AFT(EL) |
74AHCT08T14-13 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74VHCT08PW,118 vs 74AHCT08T14-13 |