Part Details for 74AHCT08T14-13 by Diodes Incorporated
Overview of 74AHCT08T14-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT08T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT08T14-13DICT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4819 In Stock |
|
$0.0961 / $0.4400 | Buy Now |
DISTI #
74AHCT08T14-13
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT08T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0541 / $0.0639 | Buy Now |
DISTI #
621-74AHCT08T14-13
|
Mouser Electronics | Logic Gates QUAD 2INPUT 4.5-5.5V 8mA at VCC 4.5V RoHS: Compliant | 3212 |
|
$0.1070 / $0.4400 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0943 / $0.1070 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0943 / $0.1070 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1508 / $0.7540 | Buy Now | |
DISTI #
74AHCT08T14-13
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT08T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0541 / $0.0639 | Buy Now |
DISTI #
74AHCT08T14-13
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0760 / $0.1650 | RFQ |