Datasheets
74VHC125MX by:

Quad Buffer with 3-STATE Outputs, 2500-REEL

Part Details for 74VHC125MX by onsemi

Overview of 74VHC125MX by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74VHC125MX

Part # Distributor Description Stock Price Buy
DISTI # 19C0054
Newark Ic, buffer/Driver, single,4-Bit, ahc/Vhc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC125MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2930
  • 3,000 $0.2860
  • 6,000 $0.2640
  • 12,000 $0.2470
  • 18,000 $0.2300
  • 30,000 $0.2200
$0.2200 / $0.2930 Buy Now
DISTI # V72:2272_06298282
Arrow Electronics Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2211 Container: Cut Strips Americas - 1
  • 1 $0.1887
$0.1887 Buy Now
Flip Electronics Stock, ship today 843
  • 1 $0.1300
$0.1300 RFQ

Part Details for 74VHC125MX

74VHC125MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHC125MX Part Data Attributes

74VHC125MX onsemi
Buy Now Datasheet
Compare Parts:
74VHC125MX onsemi Quad Buffer with 3-STATE Outputs, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description 0.150 INCH, MS-012, SOIC-14
Manufacturer Package Code 751EF
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Control Type ENABLE LOW
Family AHC/VHC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74VHC125MX

This table gives cross-reference parts and alternative options found for 74VHC125MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC125MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74VHC125FN IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC125MX vs TC74VHC125FN
MC74VHC125DG Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE onsemi 74VHC125MX vs MC74VHC125DG
74VHC125MTR AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics 74VHC125MX vs 74VHC125MTR
SN74AHC125DRG4 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74VHC125MX vs SN74AHC125DRG4
SN74AHC125DRE4 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74VHC125MX vs SN74AHC125DRE4
MC74VHC125DR2 AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi 74VHC125MX vs MC74VHC125DR2
74VHC125M_NL Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125M_NL
74VHC125MX_NL Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125MX_NL
74VHC125M Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125M
74VHC125MX Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125MX
Part Number Description Manufacturer Compare
MC74VHC125DG Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE onsemi 74VHC125MX vs MC74VHC125DG
SN74AHC125DRG4 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74VHC125MX vs SN74AHC125DRG4
74VHC125MX_NL Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125MX_NL
74VHC125M_NL Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125M_NL
TC74VHC125FN IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC125MX vs TC74VHC125FN
MC74VHC125DR2 AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi 74VHC125MX vs MC74VHC125DR2
74VHC125MTR AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics 74VHC125MX vs 74VHC125MTR
SN74AHC125DRE4 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74VHC125MX vs SN74AHC125DRE4
74VHC125MX Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125MX
74VHC125M Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74VHC125MX vs 74VHC125M

74VHC125MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC125MX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC125MX by onsemi

  • Please alert me when 74VHC125MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHC125MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC125MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VHC125MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC125MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC125MX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: