Part Details for MC74VHC125DG by onsemi
Overview of MC74VHC125DG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC125DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4549
|
Newark | Buffer, Quad, 3-State I/P, Soic-14, Logic Family/Base Number:74Vhc126, Logic Device Type:Buffer, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74VHC125DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1279 |
|
$0.2560 / $0.6760 | Buy Now |
DISTI #
79AH4100
|
Newark | Log Cmos Bus Intrfce Quad Rohs Compliant: Yes |Onsemi MC74VHC125DG Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.6160 | Buy Now |
DISTI #
MC74VHC125DGOS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1725 In Stock |
|
$0.2598 / $0.7500 | Buy Now |
DISTI #
MC74VHC125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74VHC125DG) RoHS: Compliant Min Qty: 3740 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 13145 Factory Stock |
|
$0.1741 / $0.2078 | Buy Now |
DISTI #
863-MC74VHC125DG
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V Octal Bus 3-State RoHS: Compliant | 640 |
|
$0.2590 / $0.7400 | Buy Now |
DISTI #
70466511
|
RS | MC74VHC125DG, Quad, Bus Buffer, 16 ns @ 50 pF 8mA, 2 - 5.5 V, 14-Pin SOIC | ON Semiconductor MC74VHC125DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | 74VHC Series 2 to 5.5 V Quad 3 State Bus Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | 3245 |
|
RFQ | ||
|
Quest Components | 2596 |
|
$0.3080 / $0.8800 | Buy Now | |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1381 |
|
$0.2453 / $0.2886 | Buy Now |
Part Details for MC74VHC125DG
MC74VHC125DG CAD Models
MC74VHC125DG Part Data Attributes
|
MC74VHC125DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC125DG
onsemi
Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHC125DG
This table gives cross-reference parts and alternative options found for MC74VHC125DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC125DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC125DE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC125DG vs SN74AHC125DE4 |
SN74AHC125QDRG4 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74VHC125DG vs SN74AHC125QDRG4 |
SN74AHC125D | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC125DG vs SN74AHC125D |
74VHC125M | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC125DG vs 74VHC125M |
SN74AHC125DRE4 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74VHC125DG vs SN74AHC125DRE4 |
SN74AHC125QDR | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74VHC125DG vs SN74AHC125QDR |
MC74VHC125D | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | MC74VHC125DG vs MC74VHC125D |
74VHC125M | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74VHC125DG vs 74VHC125M |
TC74VHC125FN(ELP) | IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHC125DG vs TC74VHC125FN(ELP) |
TC74VHC125FN | IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHC125DG vs TC74VHC125FN |