Datasheets
74VCXH162245TTR by:

ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Part Details for 74VCXH162245TTR by STMicroelectronics

Overview of 74VCXH162245TTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74VCXH162245TTR

74VCXH162245TTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VCXH162245TTR Part Data Attributes:

74VCXH162245TTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
74VCXH162245TTR STMicroelectronics ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 4.9 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for 74VCXH162245TTR

This table gives cross-reference parts and alternative options found for 74VCXH162245TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH162245TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVCH162245ADG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74VCXH162245TTR vs 74LVCH162245ADG
CD74LCX16245SM96 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Intersil Corporation 74VCXH162245TTR vs CD74LCX16245SM96
935210840112 Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH162245TTR vs 935210840112
74ALVC162245T Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162245TTR vs 74ALVC162245T
CD74LPT16374SM96 Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74VCXH162245TTR vs CD74LPT16374SM96
IDT74ALVC162245PAG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74VCXH162245TTR vs IDT74ALVC162245PAG
74LVCH16245ADGG,51 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74VCXH162245TTR vs 74LVCH16245ADGG,51
74ALVCH162245DGG:5 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) TSSOP 48-Pin NXP Semiconductors 74VCXH162245TTR vs 74ALVCH162245DGG:5
74ALVCH162245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74VCXH162245TTR vs 74ALVCH162245DG-T
935238470112 Bus Transceiver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH162245TTR vs 935238470112
Part Number Description Manufacturer Compare
IDT74ALVC16245PV Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74VCXH162245TTR vs IDT74ALVC16245PV
74ALVCH16245GRDR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54 Texas Instruments 74VCXH162245TTR vs 74ALVCH16245GRDR
74LVC162245ADGG Bus Transceiver Nexperia 74VCXH162245TTR vs 74LVC162245ADGG
PI74LPT16374V Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74VCXH162245TTR vs PI74LPT16374V
74LVT162245MTDX_NL Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162245TTR vs 74LVT162245MTDX_NL
74ALVT162244DL ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48 NXP Semiconductors 74VCXH162245TTR vs 74ALVT162244DL
74LVCH16245ADL,118 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us SSOP 48-Pin Nexperia 74VCXH162245TTR vs 74LVCH16245ADL,118
74LVT162245MEAX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74VCXH162245TTR vs 74LVT162245MEAX
NL74VCX162245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH162245TTR vs NL74VCX162245DTR
SN74LVT16245BDL 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74VCXH162245TTR vs SN74LVT16245BDL

74VCXH162245TTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH162245TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH162245TTR by STMicroelectronics

  • Please alert me when 74VCXH162245TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VCXH162245TTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH162245TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VCXH162245TTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH162245TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH162245TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: