Part Details for 74VCX162373MTDX by onsemi
Overview of 74VCX162373MTDX by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX162373MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VCX162373MTDXCT-ND
|
DigiKey | IC LATCH TRANSP 16BIT LV 48TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.0953 / $2.5900 | Buy Now |
DISTI #
74VCX162373MTDX
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74VCX162373MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74VCX162373MTDX
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74VCX162373MTDX) RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 524 Partner Stock |
|
$1.1904 / $1.4208 | Buy Now |
DISTI #
74066944
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 1000 |
|
$1.0667 / $1.1059 | Buy Now |
|
Bristol Electronics | 19934 |
|
RFQ | ||
|
Bristol Electronics | 1991 |
|
RFQ | ||
DISTI #
74VCX162373MTDX
|
Avnet Silica | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R (Alt: 74VCX162373MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VCX162373MTDX
|
EBV Elektronik | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R (Alt: 74VCX162373MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 524 |
|
$0.9600 | RFQ |
|
New Advantage Corporation | LV 16-BIT TRANSPRNT LATCH RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.3800 / $1.4900 | Buy Now |
Part Details for 74VCX162373MTDX
74VCX162373MTDX CAD Models
74VCX162373MTDX Part Data Attributes
|
74VCX162373MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX162373MTDX
onsemi
Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX162373MTDX
This table gives cross-reference parts and alternative options found for 74VCX162373MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162373MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX162373MTD | Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | 74VCX162373MTDX vs 74VCX162373MTD |
74VCX16373MTD | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 3800-TUBE | onsemi | 74VCX162373MTDX vs 74VCX16373MTD |
74VCX16373MTDX | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 1000-REEL | onsemi | 74VCX162373MTDX vs 74VCX16373MTDX |