Part Details for 74VCX162244TTR by STMicroelectronics
Overview of 74VCX162244TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX162244TTR
74VCX162244TTR CAD Models
74VCX162244TTR Part Data Attributes
|
74VCX162244TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VCX162244TTR
STMicroelectronics
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX162244TTR
This table gives cross-reference parts and alternative options found for 74VCX162244TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162244TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244DGG,1 | 74ALVCH162244 - 16-bit buffer/line driver with 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin | Nexperia | 74VCX162244TTR vs 74ALVCH162244DGG,1 |
TC74VCX162244FT | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX162244TTR vs TC74VCX162244FT |
74ALVCH162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX162244TTR vs 74ALVCH162244T |
PI74ALVCH162244A | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX162244TTR vs PI74ALVCH162244A |
74ALVCH162244DGG:1 | 74ALVCH162244 - 16-bit buffer/line driver with 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin | Nexperia | 74VCX162244TTR vs 74ALVCH162244DGG:1 |
TC74VCXH162244FT | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX162244TTR vs TC74VCXH162244FT |
74VCXH162244TTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX162244TTR vs 74VCXH162244TTR |