-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1853
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVCH16244DGG:11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 | Buy Now |
DISTI #
2156-74ALVCH16244DGG:11-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3145 In Stock |
|
$0.4800 | Buy Now |
DISTI #
1727-74ALVCH16244DGG:11CT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$0.4790 / $1.2300 | Buy Now |
DISTI #
74ALVCH16244DGG:11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVCH16244DGG:11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4594 / $0.5483 | Buy Now |
DISTI #
771-74ALVCH16244
|
Mouser Electronics | Buffers & Line Drivers 74ALVCH16244DGG/SOT362/TSSOP48 RoHS: Compliant | 1357 |
|
$0.4780 / $1.2300 | Buy Now |
|
Future Electronics | 74ALVCH Series 1.2 to 3.6 V 3-State 16-bit Buffer/Line Driver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.4820 | Buy Now |
|
Rochester Electronics | 74ALVCH16244DGG - Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 3145 |
|
$0.4134 / $0.4864 | Buy Now |
DISTI #
74ALVCH16244DGG:11
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74ALVCH16244DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4359 / $0.4875 | Buy Now |
DISTI #
74ALVCH16244DGG:11
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74ALVCH16244DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100287924
|
Chip1Stop | 74ALVCH16244DGG/SOT362/TSSOP48 RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.5980 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCH16244DGG:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16244DGG:11
Nexperia
74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Propagation Delay (tpd) | 5.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ALVCH16244DGG:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16244DGG:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH162244MTD | Low Voltage 16-Bit Buffer/Line Driver with Bushold and 26 Ohm Series Resistors in Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | 74ALVCH16244DGG:11 vs 74LCXH162244MTD |
74ALVCH162244DGG,1 | 74ALVCH162244 - 16-bit buffer/line driver with 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin | Nexperia | 74ALVCH16244DGG:11 vs 74ALVCH162244DGG,1 |
74LCXH162244MTX | Low Voltage 16-Bit Buffer/Line Driver with Bushold and 26 Ohm Series Resistors in Outputs, 1000-REEL | onsemi | 74ALVCH16244DGG:11 vs 74LCXH162244MTX |
74ALVCH16373DGG:11 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74ALVCH16244DGG:11 vs 74ALVCH16373DGG:11 |
74LCXZ162244MTX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74ALVCH16244DGG:11 vs 74LCXZ162244MTX |
TC74VCX162244FT | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74ALVCH16244DGG:11 vs TC74VCX162244FT |
74ALVCH16373DGG,11 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74ALVCH16244DGG:11 vs 74ALVCH16373DGG,11 |
74LCXH162244MTX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74ALVCH16244DGG:11 vs 74LCXH162244MTX |
74LCXZ162244MTX_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74ALVCH16244DGG:11 vs 74LCXZ162244MTX_NL |
PI74ALVCH162244A | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74ALVCH16244DGG:11 vs PI74ALVCH162244A |