Part Details for 74V1G32S by STMicroelectronics
Overview of 74V1G32S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74V1G32S
74V1G32S CAD Models
74V1G32S Part Data Attributes:
|
74V1G32S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G32S
STMicroelectronics
74V SERIES, 2-INPUT OR GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for 74V1G32S
This table gives cross-reference parts and alternative options found for 74V1G32S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G32S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G32DBVT | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G32S vs SN74AHC1G32DBVT |
SN74AHC1G32DBVTE4 | Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G32S vs SN74AHC1G32DBVTE4 |
TC7SH32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74V1G32S vs TC7SH32F |
SN74AHC1G32DBVR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G32S vs SN74AHC1G32DBVR |
SN74AHC1G32DBVRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G32S vs SN74AHC1G32DBVRE4 |