Part Details for 74S08A by Signetics
Overview of 74S08A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74S08A
74S08A CAD Models
74S08A Part Data Attributes
|
74S08A
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S08A
Signetics
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14.25 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S08A
This table gives cross-reference parts and alternative options found for 74S08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S08J/883B | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 74S08A vs DM54S08J/883B |
M38510/08003BCX | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | 74S08A vs M38510/08003BCX |
5962-3808003BCX | S SERIES, QUAD 2-INPUT AND GATE, DIP14 | Texas Instruments | 74S08A vs 5962-3808003BCX |
GD74S08J | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S08A vs GD74S08J |
M38510/08003BCX | S SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | 74S08A vs M38510/08003BCX |
DM54S08J | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 74S08A vs DM54S08J |
GD74S08 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S08A vs GD74S08 |
S54S08F | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | 74S08A vs S54S08F |
GD54S08 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S08A vs GD54S08 |
M38510/08003BCX | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | 74S08A vs M38510/08003BCX |