Part Details for 54S08/BCA by Signetics
Overview of 54S08/BCA by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for 54S08/BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, S SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 8 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | AND GATE, S SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 1 |
|
$39.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for 54S08/BCA
54S08/BCA CAD Models
54S08/BCA Part Data Attributes
|
54S08/BCA
Signetics
Buy Now
|
Compare Parts:
54S08/BCA
Signetics
AND Gate, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54S08/BCA
This table gives cross-reference parts and alternative options found for 54S08/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S08/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/08003BCA | NXP Semiconductors | Check for Price | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | 54S08/BCA vs M38510/08003BCA |
GD54S08J | Goldstar Electron Co Ltd | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | 54S08/BCA vs GD54S08J |
M38510/08003BCX | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | 54S08/BCA vs M38510/08003BCX |