74S05A
Description: Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14

Overview of 74S05A by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for 74S05A by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S05A by Signetics

74S05A
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74S05A
    Signetics
    Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
    VS

Alternate Parts for 74S05A

This table gives cross-reference parts and alternative options found for 74S05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74S05N Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74S05A vs DM74S05N
JM38510/07004BCA S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S05A vs JM38510/07004BCA
SNJ54S05J Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 74S05A vs SNJ54S05J
SN74S05N-00 S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments 74S05A vs SN74S05N-00
GD54S05J Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd 74S05A vs GD54S05J
DM74S05N S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments 74S05A vs DM74S05N
N74S05N Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 YAGEO Corporation 74S05A vs N74S05N
GD74S05 Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74S05A vs GD74S05
JM38510/07004BCC IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors 74S05A vs JM38510/07004BCC
SN74S05N-10 IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate Texas Instruments 74S05A vs SN74S05N-10
Part Number Description Manufacturer Compare
74S05A S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors 74S05A vs 74S05A
GD54S05J Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd 74S05A vs GD54S05J
SN74S05N-00 S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments 74S05A vs SN74S05N-00
JM38510/07004BCC Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics 74S05A vs JM38510/07004BCC
SN74S05N3 Hex inverters with open collector outputs 14-PDIP 0 to 70 Texas Instruments 74S05A vs SN74S05N3
JM38510/07004BCA S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S05A vs JM38510/07004BCA
74S05F S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S05A vs 74S05F
SNJ54S05J Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 74S05A vs SNJ54S05J
SN74S05N-10 IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate Texas Instruments 74S05A vs SN74S05N-10
DM74S05N Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74S05A vs DM74S05N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S05A by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S05A by Signetics

Select Manufacturer
Which Manufacturer of 74S05A would you like to use for your alert(s)?
  • Please alert me when 74S05A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S05A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S05A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S05A by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: