74LVX161284MTDX
Description: Low Voltage IEEE 161284 Translating Transceiver, 1000-REEL

Overview of 74LVX161284MTDX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVX161284MTDX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH9788
Newark Transceiver, Translating, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74LVX161284MTDX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.6400
  • 10 $1.4800
  • 25 $1.4000
  • 50 $1.3000
  • 100 $1.1900
  • 250 $1.1200
  • 500 $0.9740
$0.9740 / $1.6400 Buy Now
DISTI # 38C7945
Newark Ic, bus Transceiver, single,8-Bit, lvx-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74LVX161284MTDX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 74LVX161284MTDXFSCT-ND
DigiKey TXRX TRANSLATING IEEE 48TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 576
In Stock
  • 1 $1.5600
  • 10 $1.4050
  • 25 $1.3256
  • 100 $1.0605
  • 250 $0.9279
  • 500 $0.9014
$0.9014 / $1.5600 Buy Now
DISTI # 74LVX161284MTDX
Avnet Americas IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LVX161284MTDX) RoHS: Compliant Min Qty: 454 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 919 Partner Stock
  • 454 $0.8159
  • 460 $0.7939
  • 910 $0.7718
  • 2,300 $0.7498
  • 4,600 $0.7277
  • 23,000 $0.7057
  • 46,000 $0.6836
$0.6836 / $0.8159 Buy Now
Bristol Electronics   470
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 48 Pin, Plastic, TSSOP 376
  • 1 $2.0504
  • 134 $1.0252
  • 294 $0.9483
$0.9483 / $2.0504 Buy Now
DISTI # 74LVX161284MTDX
Avnet Silica IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP W T/R (Alt: 74LVX161284MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVX161284MTDX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVX161284MTDX by onsemi

74LVX161284MTDX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
TSSOP-48
Manufacturer Package Code
948BQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS
Differential Output
NO
Driver Number of Bits
14
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
IEEE 1284
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
13
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
44 ns
Receiver Number of Bits
13
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
44 ns
Width
6.1 mm
Want to compare parts?
  1. 74LVX161284MTDX
    onsemi
    Low Voltage IEEE 161284 Translating Transceiver, 1000-REEL
    VS

Alternate Parts for 74LVX161284MTDX

This table gives cross-reference parts and alternative options found for 74LVX161284MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX161284MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX161284AMTDX Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284AMTDX
74LVX161284MTDX_QF40 74LVX161284MTDX_QF40 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MTDX_QF40
74LVX161284MTDX_F40 74LVX161284MTDX_F40 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MTDX_F40
74VHC161284MTDX 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74VHC161284MTDX
74LVX161284AMTD Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284AMTD
74LVX161284MTDX Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74LVX161284MTDX
74LVX161284MTDX_NF40 74LVX161284MTDX_NF40 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MTDX_NF40
74VHC161284MTDX IEEE 161284 Transceiver, 1000-REEL onsemi 74LVX161284MTDX vs 74VHC161284MTDX
74LVX161284MTD Low Voltage IEEE 161284 Translating Transceiver, TSSOP 48L, 3800-RAIL onsemi 74LVX161284MTDX vs 74LVX161284MTD
74LVX161284MTD Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74LVX161284MTD
Part Number Description Manufacturer Compare
74VHC161284MTDX IEEE 161284 Transceiver, 1000-REEL onsemi 74LVX161284MTDX vs 74VHC161284MTDX
74LVX161284MTD Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74LVX161284MTD
74LVX161284MTDX Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74LVX161284MTDX
74LVX161284MEA Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74LVX161284MEA
74LVX161284MTD Low Voltage IEEE 161284 Translating Transceiver, TSSOP 48L, 3800-RAIL onsemi 74LVX161284MTDX vs 74LVX161284MTD
74LVX161284AMTD Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284AMTD
74VHC161284MTDX 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVX161284MTDX vs 74VHC161284MTDX
74LVX161284MEAX_NL Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MEAX_NL
74LVX161284MEA Low Voltage IEEE 161284 Translating Transceiver, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MEA
74LVX161284MEAX Low Voltage IEEE 161284 Translating Transceiver, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation 74LVX161284MTDX vs 74LVX161284MEAX

Related Parts for 74LVX161284MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX161284MTDX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX161284MTDX by onsemi

  • Please alert me when 74LVX161284MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX161284MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX161284MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX161284MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX161284MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX161284MTDX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: